Texas Instruments ISO7841FDWWR

High-Performance 8000VPK Reinforced Quad-Channel Digital Isolator 100Mbps 16-Pin SOIC T/R
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7841FDWWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-42.84%

CAD Models

Download Texas Instruments ISO7841FDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 9.74
Stock
285,675
278,279
Authorized Distributors
2
2
Number of Channels
4
4
Channel Type
-
Unidirectional
Data Rate
-
100 Mbps
Isolation Voltage
-
-
Propagation Delay
-
16 ns
Pulse Width Distortion (PWD)
-
4.1 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO7841FDWWR provided by its distributors.

High-Performance 8000VPK Reinforced Quad-Channel Digital Isolator 100Mbps 16-Pin SOIC T/R
Digital Isolator CMOS 4-CH 100Mbps Automotive 16-Pin SOIC T/R
Transceiver, 100Mbps, 4-Ch, SOIC-16, SMD, Adhesive Mount
High voltage, reinforced 4-channel, 3/1, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/¦Ìs CMTI 16-SOIC (0.551", 14.00mm Width)
SOIC-16 Digital Isolators ROHS
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
DGTL ISO 5700VRMS 4CH GP 16SOIC
Digital Isolators-Garuda-4 Ch Wide Body

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.