Texas Instruments ISO7840FDWWR

High-Performance 8000VPK Reinforced Quad-Channel Digital Isolator 100Mbps 16-Pin SOIC T/R
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7840FDWWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

HQonline

Newark

Inventory History

3 month trend:
-89.83%

CAD Models

Download Texas Instruments ISO7840FDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.685
$ 9.228
Stock
211,301
145,527
Authorized Distributors
3
2
Number of Channels
4
4
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments ISO7840FDWWR provided by its distributors.

High-Performance 8000VPK Reinforced Quad-Channel Digital Isolator 100Mbps 16-Pin SOIC T/R
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
Quad-Channel Digital Isolator, 4/0, 16-SOIC, Military Temp
Transceiver, 100Mbps, 4-Ch, SOIC-16, SMD, Adhesive Mount
High voltage, reinforced 4-channel, 4/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
DGTL ISO 5.7KV GEN PURP 16SOIC / High-Performance, 8000-VPK Reinforced Quad-Channel Digital Isolator
Highest isolation rating, quad-channel, 4/0, reinforced digital isolator
Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator
SOIC-16-10.3mm Digital Isolators ROHS
DIGITAL ISOLATOR, 4-CH, 100MBPS, WSOIC16
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
DGTL ISO 5700VRMS 4CH GP 16SOIC
IC DGTL POT 10KOHM 100TAP 8SOIC
DIGITAL ISOLATORS-GARUDA-4 CH WIDE BODY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?ISO7840FDWWR?