Texas Instruments ISO7840DWR

Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7840DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
-8.69%

CAD Models

Download Texas Instruments ISO7840DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.87
$ 6.3
Stock
191,860
209,435
Authorized Distributors
3
3
Number of Channels
4
4
Channel Type
-
Unidirectional
Data Rate
-
100 Mbps
Isolation Voltage
-
-
Propagation Delay
-
16 ns
Pulse Width Distortion (PWD)
-
4.1 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments ISO7840DWR provided by its distributors.

Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
High-Performance, 8000-VPK Reinforced Quad-Channel Digital Isolator | DGTL ISO 5.7KV 4CH 16SOIC
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
Transceiver, 100Mbps, 4-Ch, SOIC-16, SMD, Adhesive Mount
High voltage, reinforced 4-channel, 4/0, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
IC 12BIT 200KSPS ADC S/O 16-SOIC
Digital Isolators - GARUDA -quad channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.