Texas Instruments ISO7831DW

Digital Isolator/Buffer, 3 Channel, High-Performance, 8000Vpk, 16-pin SOIC, Bulk
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7831DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments ISO7831DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 3.04
Stock
195,609
305,650
Authorized Distributors
2
0
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
Isolation Voltage
-
-
Propagation Delay
16 ns
16 ns
Pulse Width Distortion (PWD)
4.1 ns
4.1 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ISO7831DW provided by its distributors.

Digital Isolator/Buffer, 3 Channel, High-Performance, 8000Vpk, 16-pin SOIC, Bulk
Digital Isolator CMOS 3-CH 100Mbps Automotive Medical 16-Pin SOIC Tube
Highest isolation rating, triple-channel, 2/1, reinforced digital isolator
High voltage, reinforced 3-channel, 2/1, digital isolator with 2000VRMS VIOWM and 14.5mm creepage 16-SOIC -55 to 125
100Mbps 3 SOIC-16 SMD mount 2.35mm(height)
DGTL ISOLTR 5.7KV 3CH GP 16-SOIC
DGTL ISO 5700VRMS 3CH GP 16SOIC
Digital Isolators - GARUDA - tri channel
DGTL ISO 5700VRMS 3CH GP 16SOIC / General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 70kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
IC PFC CTR AVER CURR 100KHZ 20SO
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.