Texas Instruments ISO7821LLSDWR

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, Dual LVDS, 16-pin SOIC, T/R 2k
$ 4.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821LLSDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Farnell

LCSC

Arrow.cn

Inventory History

3 month trend:
-4.23%

CAD Models

Download Texas Instruments ISO7821LLSDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 8.34
Stock
149,212
157,525
Authorized Distributors
1
2
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821LLSDWR.

Descriptions

Descriptions of Texas Instruments ISO7821LLSDWR provided by its distributors.

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, Dual LVDS, 16-pin SOIC, T/R 2k
Dual-channel, 1/1, 150-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
LVDS BUFFER, 2BIT, -55 TO 125DEG C; No. of Channels: 2 Channel; Propagation Delay: 17ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pin; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.