Texas Instruments ISO7821LLDWWR

Dual-channel, 1/1, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821LLDWWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-8.30%

CAD Models

Download Texas Instruments ISO7821LLDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 10.99
Stock
166,430
217,530
Authorized Distributors
0
1
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821LLDWWR.

Descriptions

Descriptions of Texas Instruments ISO7821LLDWWR provided by its distributors.

Dual-channel, 1/1,100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
100Mbps, 2-Ch, SOIC-16, SMD, Adhesive Mount
LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
Analog Circuit, 1 Func, 2 Channel, PDSO16
ISO7821LLDWWR ISOLVDS 2CH 1/1 DWWR
LVDS BUFFER, 2BIT, -55 TO 125DEG C; No. of Channels: 2 Channel; Propagation Delay: 17ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.