Texas Instruments ISO7821LLDWR

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, Dual LVDS, 16-pin SOIC, T/R 2k
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7821LLDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Farnell

HQonline

Arrow.cn

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments ISO7821LLDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.075
$ 7.23
Stock
175,876
251,355
Authorized Distributors
4
1
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
Isolation Voltage
-
-
Propagation Delay
25 ns
25 ns
Pulse Width Distortion (PWD)
4.5 ns
4.5 ns
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7821LLDWR.

Descriptions

Descriptions of Texas Instruments ISO7821LLDWR provided by its distributors.

Digital Isolator/Buffer, 2 Channel, High-Performance, 8000Vpk, Dual LVDS, 16-pin SOIC, T/R 2k
Dual-channel, 1/1,100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
DGTL ISO 5700VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
LVDS BUFFER, 2BIT, -55 TO 125DEG C; No. of Channels: 2 Channel; Propagation Delay: 17ns; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: W; Available until stocks are exhausted Alternative available
Digital Isolator, 2-Ch, 100Mbps, Wsoic16; No. Of Channels:2 Channel; Propagation Delay:17Ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7821LLDWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7821LLDWR .