Texas Instruments ISO7820LLDWWR

Dual-channel, 2/0, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
$ 6.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7820LLDWWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments ISO7820LLDWWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.794
$ 9.643
Stock
209,559
124,646
Authorized Distributors
2
3
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments ISO7820LLDWWR provided by its distributors.

Dual-channel, 2/0, 100-Mbps, high-performance, reinforced isolated LVDS buffer 16-SOIC -55 to 125
LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R
SOIC-16-10.3mm Isolated LVDS Buffers ROHS
100Mbps 2 SOIC-16 SMD mount,glue mount
LVDS Driver/Receiver 16-Pin SOIC T/R
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
DGTL ISO 5700VRMS 2CH GP 16SOIC
DGTL ISO 5.7KV GEN PURP 16SOIC
Iso7820lldwwr Isolvds 2Ch 2/0 Dwwr
DGTL ISO 5700VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/μs CMTI 16-SOIC (0.551", 14.00mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.