Texas Instruments ISO7760DBQ

Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125
$ 3.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7760DBQ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
-27.73%

CAD Models

Download Texas Instruments ISO7760DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.185
$ 1.89
$ 1.89
Stock
329,945
318,242
318,242
Authorized Distributors
4
2
2
Number of Channels
6
6
6
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments ISO7760DBQ provided by its distributors.

Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125
Digital Isolator High Speed Reinforced 6-Channel High Output 100MBps 16-Pin SSOP Tube
DIGITAL ISOLATOR, 6-CH, 100MBPS, SSOP-16; Nbre de voies: 6 voies; Temps de propagation: 11ns; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SSOP; Nombre de broches: 16Broche
Digital Isolator, 6-Ch, 100Mbps, Ssop-16; No. Of Channels:6 Channel; Propagation Delay:11Ns; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Interface Case Style:Ssop; No. Of Pins:16Pins; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS ISO7760DBQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7760DBQ .