Texas Instruments ISO7740FQDBQQ1

Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7740FQDBQQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

Augswan

CAD Models

Download Texas Instruments ISO7740FQDBQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.48
Stock
141,856
237,351
237,351
Authorized Distributors
0
2
2
Number of Channels
4
4
4
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments ISO7740FQDBQQ1 provided by its distributors.

Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125
Digital Isolator Logic 4-CH 100Mbps Automotive 16-Pin SSOP Tube
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/¦Ìs CMTI 16-SSOP (0.154", 3.90mm Width)
Isolator 5000Vrms 4-Forward Channel 16-Pin SSOP Tube
DGTL ISOLTR 5KV 4CH GP 16-SSOP
Interface Circuit, CMOS, PDSO16
ISO7740-Q1 - AUTOMOTIVE, HIGH SP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.