Texas Instruments ISO7721DWR

Reinforced 2-channel, 1/1, digital isolator 16-SOIC -55 to 125
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7721DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
+172%

CAD Models

Download Texas Instruments ISO7721DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.693
$ 1.693
Stock
368,181
375,030
375,030
Authorized Distributors
2
2
2
Number of Channels
2
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Descriptions

Descriptions of Texas Instruments ISO7721DWR provided by its distributors.

Reinforced 2-channel, 1/1, digital isolator 16-SOIC -55 to 125
Digital Isolators; ISO7721DWR; TEXAS INSTRUMENTS; SOIC; 16; 2
Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC T/R
100Mbps 2 SOIC-16 SMD mount,glue mount 2.65mm(height)
2 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISO 5KV 2CH GEN PRP 16SOIC
DIODE SIL CARB 600V 4A TO220AC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Dig Iso - Enhanced Basic - Myna - Dual
DGTL ISO 5000VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/μs CMTI 16-SOIC (0.295", 7.50mm Width)
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.