Texas Instruments ISO7330CDWR

Robust EMC, Low Power, Triple-Channel Digital Isolators | DGTL ISO 3KV 3CH GEN PURP 16SOIC
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7330CDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
+67.05%

CAD Models

Download Texas Instruments ISO7330CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 6.944
$ 6.944
Stock
275,603
180,370
180,370
Authorized Distributors
1
4
4
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7330CDWR.

Descriptions

Descriptions of Texas Instruments ISO7330CDWR provided by its distributors.

Robust EMC, Low Power, Triple-Channel Digital Isolators | DGTL ISO 3KV 3CH GEN PURP 16SOIC
3-channel, 3/0, digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 3-CH 25Mbps 16-Pin SOIC T/R
Low-power, triple-channel, 3/0, 25-Mbps digital isolator
SOIC-16-300mil Digital Isolators ROHS
25Mbps 3 SOIC-16 SMD, Adhesive Mount
DGTL ISO 3000VRMS 3CH GP 16SOIC
DGTL ISOLTR 3KV 3CH GP 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.