Texas Instruments ISO722MD

1-channel digital isolator 8-SOIC -40 to 125
$ 2.911
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO722MD.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages20 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments ISO722MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.911
$ 3.11
Stock
157,435
253,592
Authorized Distributors
2
2
Number of Channels
1
1
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
-
Isolation Voltage
-
-
Propagation Delay
16 ns
16 ns
Pulse Width Distortion (PWD)
1 ns
1 ns
Rise Time
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO722MD.

Related Parts

Texas InstrumentsISO7220MD
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220MDR
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221MD
2-channel, 1/1, digital isolator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments ISO722MD provided by its distributors.

1-channel digital isolator 8-SOIC -40 to 125
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC Tube
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Rail
Single-channel, 150-Mbps digital isolator with enable
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
Ic, Digital Isolator, 16Ns, Soic-8
ISO722M SINGLE 150MBPS DIGITAL I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.