Texas Instruments ISO7041FDBQR

Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7041FDBQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

Upverter

Inventory History

3 month trend:
+51.01%

CAD Models

Download Texas Instruments ISO7041FDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 3.096
Stock
589,391
178,527
Authorized Distributors
2
3
Number of Channels
4
4
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7041FDBQR.

Descriptions

Descriptions of Texas Instruments ISO7041FDBQR provided by its distributors.

Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125
IC 2Mbps 4 SSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.75mm
Digital Isolator CMOS 4-CH 1Mbps 16-Pin SSOP T/R
Isolator 2Mbps 4242V Quad 16-Pin SSOP T/R
SSOP-16-150mil Digital Isolators ROHS
DGTL ISO 3000VRMS 4CH GP 16SSOP / SPI Digital Isolator 3000Vrms 4 Channel 2Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
DGT ISOL 3000VRMS 4CH SPI 16SSOP
DGTL ISO 3000VRMS 4CH GP 16SSOP
DGTL ISOLTR 3KV 4CH GP 16-SSOP
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.