Texas Instruments ISO6731FDWR

3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO6731FDWR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-25.27%

CAD Models

Download Texas Instruments ISO6731FDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.509
$ 1.84
Stock
243,384
241,228
Authorized Distributors
2
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO6731FDWR provided by its distributors.

3-channel, 2/1, digital isolator with 50Mbps and 1.8V logic support 16-SOIC -40 to 125
General-purpose, triple-channel, 2/1, digital isolator
50Mbps 3 SOIC-16 SMD mount,glue mount
DGTL ISOLTR 5KV 3CH GP 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.