Texas Instruments ISO5452QDWQ1

18ns, 1, 15V, 110ns, 110ns, 5.5V|30V, 20ns, Inverting/Non-Inverting, SOIC-16, SMD
$ 4.528
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5452QDWQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO5452QDWQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.528
$ 3.12
$ 3.12
Stock
98,003
339,775
339,775
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments ISO5452QDWQ1 provided by its distributors.

18ns, 1, 15V, 110ns, 110ns, 5.5V|30V, 20ns, Inverting/Non-Inverting, SOIC-16, SMD
Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125
Driver 5A 1-OUT Inv/Non-Inv Automotive 16-Pin SOIC Tube
High-CMTI Isolated IGBT MOSFET Gate Driver with Split Outputs and Active Protection Features 5A 16-Pin SOIC Tube
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
DGTL ISO 5.7KV GATE DRVR 16SOIC
ISO5452-Q1 HIGH-CMTI 2.5-A/5-A I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.