Texas Instruments ISO5452DW

18ns 1-Ch 15V 110ns 110ns 5.5V|30V 20ns Inverting/Non-Inverting SOIC-16 SMD 2.35mm H
$ 3.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO5452DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

LCSC

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments ISO5452DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.916
$ 3.12
$ 3.12
Stock
108,213
339,775
339,775
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO5452DW provided by its distributors.

18ns 1-Ch 15V 110ns 110ns 5.5V|30V 20ns Inverting/Non-Inverting SOIC-16 SMD 2.35mm H
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
MOSFET DRVR 2.5A 1-OUT Hi/Lo Side Inverting/Non-Inverting 16-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO5452DW.