Texas Instruments ISO1640BDR

Hot-swappable, robust-EMC bidirectional I2C isolator with bidirectional clock 8-SOIC -40 to 125
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1640BDR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ISO1640BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 2.78
Stock
420,157
153,849
Authorized Distributors
2
2
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
2.25 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO1640BDR provided by its distributors.

Hot-swappable, robust-EMC bidirectional I2C isolator with bidirectional clock 8-SOIC -40 to 125
Other Interface ICs; ISO1640BDR; TEXAS INSTRUMENTS; 8; 5.5 V; 2.25 V; SOIC
ROBUST-EMC BIDIRECTIONAL I2C DIG / I²C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
ROBUST-EMC BIDIRECTIONAL I2C DIG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.