Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ISO150AU

Dual, Isolated, Bi-Directional Digital Coupler 12-SOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO150AU.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Verical

element14 APAC

element14

Newark

Inventory History

3 month trend:
-12.05%

CAD Models

Download Texas Instruments ISO150AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO150AU.

Related Parts

Texas InstrumentsISO150AU/1K
Dual, Isolated, Bi-Directional Digital Coupler 12-SOP
Analog DevicesADM208EARS
Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube
Analog DevicesLT6301CFE#PBF
IC XDSL LINE DRIVER DUAL 28TSSOP / ADSL Driver Quad 200MHz Automotive 28-Pin TSSOP EP Tube
Analog DevicesADG5234BCPZ-RL7
IC SWITCH SPDTX4 160OHM 20LFCSP 4 Circuit IC Switch 2:1 160Ohm 20-LFCSP (4x4)
Analog DevicesLT1794CFE#PBF
IC AMP XDSL LINE DRIVER 20TSSOP / ADSL Driver Dual 200MHz 20-Pin TSSOP EP Tube
Analog DevicesLT1739IFE#PBF
Ic,Operational Amplifier,Dual,Bipolar,Tssop,20Pin,Plastic

Descriptions

Descriptions of Texas Instruments ISO150AU provided by its distributors.

Dual, Isolated, Bi-Directional Digital Coupler 12-SOP -40 to 85
80MBd 2 SOIC-8 SMD mount 17.9mm*7.5mm*2.65mm
DGTL ISO 1.5KV GEN PURP 12SOP "General Purpose Digital Isolator 1500Vrms 2 Channel 80MBd 1.6kV/µs (Typ) CMTI 28-SOIC (0.295"", 7.50mm Width), 8 Leads"
Digital Isolator CMOS 2-CH 80MBd 12-Pin SOP Tube
DGTL ISOLTR 1.5KV 2CH GP 28-SOIC
IC TRANSLTR BIDIRECTIONAL 24SOIC
DIGITAL ISOLATOR, 40NS, SOIC-12
IC MULT/DIV DUAL CH LIN 16-DIP
Telecom Circuit, 2-Func, BICMOS, PDSO12
DUAL ISOLATED BIDIRECTIONAL DIGITAL COUP;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO150AU.