Texas Instruments ISO1500DBQR

1-Mbps, half-duplex, 3-kVrms ultra-small isolated RS-485 & RS-422 transceiver 16-SSOP -40 to 125
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1500DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.57%

CAD Models

Download Texas Instruments ISO1500DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 3.63
Stock
312,042
296,078
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
1 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO1500DBQR.

Descriptions

Descriptions of Texas Instruments ISO1500DBQR provided by its distributors.

1-Mbps, half-duplex, 3-kVrms ultra-small isolated RS-485 & RS-422 transceiver 16-SSOP -40 to 125
Single Line Transceiver RS-422/RS-485 TIA/EIA-485-A 1Mbps 16-Pin SSOP T/R
transceiver 1Mbps 1/1 SSOP-16-150mil-0.635mm RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.