Texas Instruments ISO1430BDWR

Isolated RS-485/RS-422 Transceiver with Robust EMC 5kVRMS 12Mbps 16-Pin SOIC T/R
$ 3.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1430BDWR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ISO1430BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.322
$ 3.926
Stock
191,414
218,637
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
12 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO1430BDWR.

Descriptions

Descriptions of Texas Instruments ISO1430BDWR provided by its distributors.

Isolated RS-485/RS-422 Transceiver with Robust EMC 5kVRMS 12Mbps 16-Pin SOIC T/R
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC T/R
EMC protected, 12-Mbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
IC TXRX/ISO HALF 1/1 16SOIC / 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC
Other Interface ICs; ISO1430BDWR; TEXAS INSTRUMENTS; 16; 5.5 V; 1.71 V; SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.