Texas Instruments ISO1412BDW

5-kVrms Isolated RS-485/RS-422 Transceiver with Robust EMC Full Duplex 16-Pin SOIC
$ 3.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1412BDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.76%

CAD Models

Download Texas Instruments ISO1412BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.847
$ 3.24
Stock
283,738
368,567
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO1412BDW.

Descriptions

Descriptions of Texas Instruments ISO1412BDW provided by its distributors.

5-kVrms Isolated RS-485/RS-422 Transceiver with Robust EMC Full Duplex 16-Pin SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
transceiver 500Kbps 1/1 SOP-16-300mil RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.