Texas Instruments ISO1050DWR

Other Interface ICs; ISO1050DWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SOIC
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1050DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet36 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages13 years ago
Datasheet30 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-86.05%

CAD Models

Download Texas Instruments ISO1050DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 4.24
Stock
709,288
356,996
Authorized Distributors
3
1
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
73 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsISO5500DWR
2.5-A, 4.2-kV RMS single channel isolated gate driver with protection features 16-SOIC -40 to 125
Texas InstrumentsISO3080DWR
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515T-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Texas InstrumentsISO3082DW
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Texas Instruments ISO1050DWR provided by its distributors.

Other Interface ICs; ISO1050DWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SOIC
EAR99 ISO1050 Tape & Reel (TR) CANbus interface transceiver 150mV 2mA 2.65mm 74ns
Isolated 5-V CAN transceiver 16-SOIC -55 to 105
ISOLATED CAN TRANSCEIVER Interface Circuit, PDSO16
SOIC-16-300mil Isolated CAN Transceivers ROHS
CAN 1Mbps 3.3V/5V 16-Pin SOIC T/R
Digital Isolators Isolated 5V CAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO1050DWR.