Texas Instruments INA828ID

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
$ 4.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA828ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-8.36%

CAD Models

Download Texas Instruments INA828ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 3.85
Stock
316,431
613,371
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
1.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA828ID provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
50-μV Offset, 7-nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifier 8-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 90uV Offset-Max, 2MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC Tube
Instr Amp, Texas Instruments Ina828Id; |Texas Instruments INA828ID
600μA 1.2V/μs 18mA 1 ±18V,36V 20μV 150pA 2MHz SOIC-8 SMD mount 1.75mm(height)
INSTRUMENTATION AMP, 2MHZ, 145DB, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:50µV; Slew Rate:1.2V/µs; Bandwidth:2MHz; Supply Voltage Range:4.5V to 36V, ± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA828ID .