Texas Instruments INA826SIDRCT

200 μA, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125
$ 2.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA826SIDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.34%

CAD Models

Download Texas Instruments INA826SIDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.484
$ 2.157
Stock
359,381
273,666
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
1 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments INA826SIDRCT provided by its distributors.

200 μA, 36V, Rail-to-Rail Out Instrumentation Amplifier with Shutdown 10-VSON -40 to 125
200μA 1V/μs 1MHz 120dB 16mA 1-Ch 36V 40μV 35nA 1MHz VSON-10 SMD, Adhesive Mount 950μm H
INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R
VSON-10-EP(3x3) Instrumentation Amplifiers ROHS
ROHS3Compliant e4 INA826 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 0.065muA -20V 1MHz
INSTRUMENT AMP, 130DB, 1MHZ, VSON-10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.