Texas Instruments INA819IDRGR

Low power (350-µA), precision instrumentation amp with ±60-V overvoltage protection (gain pins 2, 3) 8-SON -40 to 125
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA819IDRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
+696%

CAD Models

Download Texas Instruments INA819IDRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 4.034
Stock
398,300
276,405
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA819IDRGR.

Descriptions

Descriptions of Texas Instruments INA819IDRGR provided by its distributors.

Low power (350-µA), precision instrumentation amp with ±60-V overvoltage protection (gain pins 2, 3) 8-SON -40 to 125
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 2MHz Band Width, PDSO8
150pA 10uV 2MHz Single channel SON-8(3x3) Instrumentation Amplifiers ROHS
Op Amp, SON-8, SMD, Adhesive Mount 350μA 900mV/μs 20mA 10μV 150pA 2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.