Texas Instruments INA818IDR

Noise Low-Power Precision Instrumentation Amplifier 35uV Offset 8nV/√Hz 8-Pin SOIC T/R
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA818IDR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.53%

CAD Models

Download Texas Instruments INA818IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 5.02
Stock
446,663
197,873
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA818IDR.

Descriptions

Descriptions of Texas Instruments INA818IDR provided by its distributors.

Noise Low-Power Precision Instrumentation Amplifier 35uV Offset 8nV/√Hz 8-Pin SOIC T/R
IC INST AMP 1 CIRCUIT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
Low power (350-µA), precision instrumentation amp with ±60-V overvoltage protection (gain pins 1, 8) 8-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 2MHz Band Width, PDSO8
Instrumentation Amplifier 1 Circuit 8; |Texas Instruments INA818IDR
350μA 900mV/μs 2MHz 20mA 1-Ch 4.5V ±18V 36V 10μV 150pA 2MHz SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.