Texas Instruments INA4181A1IPWR

IC CURR SENSE 4 CIRCUIT 20TSSOP / Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA4181A1IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
-11.15%

CAD Models

Download Texas Instruments INA4181A1IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.916
Stock
267,568
309,987
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA4181A1IPWR provided by its distributors.

IC CURR SENSE 4 CIRCUIT 20TSSOP / Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP
Op Amp 690μA 2V/μs 84dB 4Ch 2.7V 5.5V 100μV 75μA 350kHz TSSOP-20 SMD, Adhesive Mount 1.05mm H
26V, quad channel, bi-directional, 350kHz current sense amplifier 20-TSSOP -40 to 125
SP Amp Current Sense Amp Quad R-R O/P 5.5V 20-Pin TSSOP T/R
CURRENT SENSE AMP, 350KHZ, TSSOP-20; No. of Amplifiers: 1 Amplifier; Input Bias Current: 75µA; Amplifier Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 350

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.