Texas Instruments INA381A3IDSGR

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA381A3IDSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
+96.02%

CAD Models

Download Texas Instruments INA381A3IDSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.476
$ 0.476
Stock
1,037,543
215,855
215,855
Authorized Distributors
2
0
0
Case/Package
-
VSSOP
VSSOP
Number of Pins
8
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments INA381A3IDSGR provided by its distributors.

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
Current Sense Amplifier Single 150kHz 5V 8-Pin WSON T/R
101.94dB Open Drain 0V 26V 26V SON SMD mount,glue mount
WSON-8(2x2) Current-Sensing Amplifiers ROHS
LOW COST CURRENT SENSOR WITH COM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.