Texas Instruments INA381A2IDSGT

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA381A2IDSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments INA381A2IDSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.312
$ 0.312
Stock
322,695
2,744,597
2,744,597
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA381A2IDSGT provided by its distributors.

26-V, 350-kHz current sense amplifier with integrated over-current comparator 8-WSON -40 to 125
CURRENT SENSE AMPLIFIER WITH INT / Current Sense Regulator High/Low-Side 8-WSON (2x2)
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO8
CURRENT SENSE AMP, 210KHZ, WSON-8; Nbre d'amplificateurs: 2 amplificateurs; Courant de polarisation d'entrée: 80µA; Type de boîtier d'amplificateur: WSON; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; T
CURRENT SENSE AMP, 210KHZ, WSON-8; No. of Amplifiers:2 Amplifier; Input Bias Current:80µA; Amplifier Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:210kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:100µV; CMRR:100dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA381A2IDSGT .