Texas Instruments INA338AIDGSTG4

Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA338AIDGSTG4.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet18 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA338AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
Stock
11,581
259,995
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
1 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93.97 dB
93.97 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA

Descriptions

Descriptions of Texas Instruments INA338AIDGSTG4 provided by its distributors.

Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
RoHS Compliant EAR99 Tape and Reel DUAL op amp amplifier circuit 0.5mm 0.002muA 100muV 80dB
SP Amp INSTR Amp Single 5.5V 10-Pin VSSOP T/R
Instrumentation Amplifier IC; Gain Max, V/V:1000; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:106 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.