Texas Instruments INA331IDGKTG4

Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA331IDGKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

DigiKey

CAD Models

Download Texas Instruments INA331IDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.13
$ 2.13
Stock
171,765
512,630
512,630
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
2 MHz
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsINA331AIDGKR
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKR
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKTG4
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments INA331IDGKTG4 provided by its distributors.

Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, CMOS, PDSO8
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
Instrumentation Amplifier IC; Gain Max, V/V:1000; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Common Mode Ratio:90 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.