Texas Instruments INA330AIDGSTG4

Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA330AIDGSTG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments INA330AIDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 3.275
Stock
9,892
875,982
875,982
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
1 V/µs
-
-
Gain Bandwidth Product
1 kHz
-
-
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
110.46 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.6 mA
2.6 mA
2.6 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA330AIDGSTG4.

Related Parts

Texas InstrumentsINA327EA/250
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 85
Texas InstrumentsINA338AIDGST
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125
Texas InstrumentsINA327EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-MSOP -40 to 85

Descriptions

Descriptions of Texas Instruments INA330AIDGSTG4 provided by its distributors.

Thermistor Signal Amplifier for Temperature Control 10-VSSOP -40 to 85
SP Amp INSTR Amp Single 5.5V 10-Pin VSSOP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Instrumentation Amplifier IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.