Texas Instruments INA300AIDGST

Sensor IC, 82.5dB, 135μA@3.3V, Open Drain, 2.7V-5.5V, VSSOP-10, SMD, Adhesive Mount, 950μm H
$ 1.286
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA300AIDGST.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-30.21%

CAD Models

Download Texas Instruments INA300AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.286
$ 0.743
Stock
226,072
328,802
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-350 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 hours ago)

Descriptions

Descriptions of Texas Instruments INA300AIDGST provided by its distributors.

Sensor IC, 82.5dB, 135μA@3.3V, Open Drain, 2.7V-5.5V, VSSOP-10, SMD, Adhesive Mount, 950μm H
IC COMPARATOR BIDIR 10VSSOP / Overcurrent-Protection, Current-Sense Comparator
36V current sense comparator 10-VSSOP -40 to 125
Comparator, 1 Func, 500uV Offset-Max, 100000ns Response Time, PDSO10
VSSOP-10 Current-Sensing Amplifiers ROHS
Comparator Single 5.5V 10-Pin VSSOP T/R
Ina300 High- Or Low-Side, Current-Sense

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.