Texas Instruments INA240A3PWR

Op Amp Single Zero Drift Amplifier 5.5V 8-Pin TSSOP T/R
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA240A3PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

SHENGYU ELECTRONICS

element14 APAC

LCSC

HQonline

Inventory History

3 month trend:
+89.55%

CAD Models

Download Texas Instruments INA240A3PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.926
$ 2.36
$ 2.36
Stock
411,929
314,770
314,770
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Descriptions

Descriptions of Texas Instruments INA240A3PWR provided by its distributors.

Op Amp Single Zero Drift Amplifier 5.5V 8-Pin TSSOP T/R
High/Low Side, Bi-Directional Zero-Drift Current Sense Amp w/ Enhanced PWM Rejection
Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8
-4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125
1.8mA 2V/μs 40nV/rtHz@5V 100kHz Shutdown Voltage 1 1 2.7V 5.5V 5μV 90μA 400kHz Current Sense TSSOP-8 SMD, Adhesive Mount, 1.2mm H
CURRENT SENSE AMPLIFIER, 400KHZ, TSSOP-8; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 90µA; Type de boîtier d'amplificateur: TSSOP; Nombre de broches: 8Broche(s); Température d'utilisation min: -
Current Sense Amplifier, 400Khz, Tssop-8; No. Of Amplifiers:1 Amplifier; Input Bias Current:90Μa; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:400Khz; Rohs Compliant: Yes |TEXAS INSTRUMENTS INA240A3PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA240A3PWR .