Texas Instruments INA240A2PW

High/Low Side, Bi-Directional Zero-Drift Current Sense Amp w/ Enhanced PWM Rejection 8-TSSOP
$ 2.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA240A2PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-98.12%

CAD Models

Download Texas Instruments INA240A2PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.952
$ 2.191
$ 2.191
Stock
453,876
524,327
524,327
Authorized Distributors
1
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA240A2PW provided by its distributors.

High/Low Side, Bi-Directional Zero-Drift Current Sense Amp w/ Enhanced PWM Rejection 8-TSSOP
Op Amp Single Zero Drift Amplifier 5.5V 8-Pin TSSOP Tube
IC CURR SENSE 1 CIRCUIT 8TSSOP / Current Sense Amplifier 1 Circuit 8-TSSOP
Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8
-4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125
Bidirectional Current Sense Amplifier, 80V, 1Ch, 5V, 8-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.