Texas Instruments INA240A1D

Op Amp Single Zero Drift Amplifier 5.5V 8-Pin SOIC Tube
$ 2.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA240A1D.

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments INA240A1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.265
$ 1.88
$ 1.88
Stock
440,980
506,380
506,380
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments INA240A1D provided by its distributors.

Op Amp Single Zero Drift Amplifier 5.5V 8-Pin SOIC Tube
IC CURRENT SENSE 1 CIRCUIT 8SOIC / Current Sense Amplifier 1 Circuit 8-SOIC
-4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 25uV Offset-Max, PDSO8
Current Sense Amplifier High and Low Side Bidirectional Zero-Drift PWM Rejection Single 0.1MHz 26.02dB 2.7V to 5.5V 8-Pin SOIC T/R
1.8mA 2V/μs 40nV/rtHz@ 5V 100KHz shutdown Voltage 1 1 2.7V 5.5V 5μV 90μA 400KHz Current Sense SOIC-8 SMD mount 1.75mm(height)
CURRENT SENSE AMPLIFIER, 400KHZ, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 90µA; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40
CURRENT SENSE AMPLIFIER, 400KHZ, SOIC-8; No. of Amplifiers:1 Amplifier; Input Bias Current:90µA; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:400kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:5µV; CMRR:132dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA240A1D .