Texas Instruments INA231BIYFDR

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA231BIYFDR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-35.47%

CAD Models

Download Texas Instruments INA231BIYFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 1.861
Stock
461,923
255,613
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
12
12
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA231BIYFDR.

Descriptions

Descriptions of Texas Instruments INA231BIYFDR provided by its distributors.

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
IC CURRENT MONITOR / Current Monitor Regulator High/Low-Side 12-DSBGA (1.65x1.39)
Current Sense Amplifier Single 2.7V to 5.5V 12-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.