Texas Instruments INA231AIYFDT

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA231AIYFDT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments INA231AIYFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
Stock
234,389
798,021
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
12
12
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA231AIYFDT.

Descriptions

Descriptions of Texas Instruments INA231AIYFDT provided by its distributors.

28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
SP Amp Current Sense Amp Dual 5.5V 12-Pin DSBGA T/R
330μA 5.5V BGA SMD mount,glue mount
Power Supply Support Circuit, Adjustable, 1 Channel
IC CURRENT MONITOR 0.5% 12DSBGA
IC GATE NAND 3CH 3-INP 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.