Texas Instruments INA2181A4IDSQR

IC CURR SENSE 2 CIRCUIT 10WSON / Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2)
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2181A4IDSQR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+15.32%

CAD Models

Download Texas Instruments INA2181A4IDSQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.609
Stock
3,282,481
137,340
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA2181A4IDSQR provided by its distributors.

IC CURR SENSE 2 CIRCUIT 10WSON / Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2)
26V, dual channel, bi-directional, 350kHz current sense amplifier 10-WSON -40 to 125
356μA 2V/μs 100μV 75μA 105KHz WSON-10 SMD mount,glue mount
Dual channel WSON-10(2x2) Current Sense Amplifiers ROHS
MULTI CHANNEL CURRENT SENSE L/H SIDE
IC CURR SENSE 2 CIRCUIT 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.