Texas Instruments INA215BIRSWR

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA215BIRSWR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
-48.83%

CAD Models

Download Texas Instruments INA215BIRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.695
Stock
523,872
140,796
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of Texas Instruments INA215BIRSWR provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
Low/High Side Measurement Bidirectional Zero-Drift Series Current-Shunt Monitor 26V 75 V/V Gain 10-Pin UQFN T/R
ROHS3Compliant e4 INA215 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 1.8mm 35muA 26V 40kHz
65μA 400mV/μs 25nV/rtHz 40KHz 105dB shutdown 1 1 26V 1μV 28μA Current Sense UQFN-10 SMD mount,glue mount 500μm(height)
IC CURR SENSE 1 CIRCUIT 10UQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.