Texas Instruments INA2141U

Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC -40 to 85
$ 16.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA2141U.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.34%

CAD Models

Download Texas Instruments INA2141U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA2141U.

Related Parts

Texas InstrumentsINA2141UE4
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC -40 to 85
Texas InstrumentsINA2128UA
INST Amp Dual ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC
Texas InstrumentsINA2141UA
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC

Descriptions

Descriptions of Texas Instruments INA2141U provided by its distributors.

Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-SOIC -40 to 85
Instrumentation Amplifier, 2 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
SP Amp INSTR Amp Dual ±18V 16-Pin SOIC Tube
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 0.1mVbias, 16Pin SOICencapsulation
IC, AMP INST, DUAL, SMD; No. of Amplifiers:2; Input Offset Voltage:100µV; Gain dB Max:100dB; Bandwidth:200kHz; Amplifier Output:Single Ended; CMRR:125dB; Slew Rate:4V/µs; Supply Voltage Range:± 2.25V to ± 18V; Supply Current:1.5mA; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Bandwidth Range Gain:100dB; Gain Bandwidth:1MHz; Input Offset Drift Max:0.5µV/°C; Input Offset Voltage Max:50µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Single Ended; Package / Case:SOIC; Slew Rate:4V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.