Texas Instruments INA210BIRSWT

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA210BIRSWT.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet37 pages12 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA210BIRSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.479
Stock
429,582
644,635
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
1
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
-
14 kHz
Input Offset Voltage (Vos)
-
550 nV
Power Supply Rejection Ratio (PSRR)
-
140 dB
Common Mode Rejection Ratio
-
105 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
26 V
Operating Supply Current
-
65 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments INA210BIRSWT provided by its distributors.

26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
SP Amp Current Shunt Monitor Single 26V 10-Pin UQFN T/R
65μA 400mV/μs 14KHz 105dB 1 1 26V 550nV 28μA Current Sense UQFN-10 SMD mount,glue mount 500μm(height)
IC CURRENT SHUNT MONITOR 10UQFN
IC CURR SENSE 1 CIRCUIT 10UQFN
B version of the existing INA210AIRSW
INA210 26V, BI-DIRECTIONAL, ZERO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.