Texas Instruments INA202AIDR

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA202AIDR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.55%

CAD Models

Download Texas Instruments INA202AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 3.33
$ 3.33
Stock
438,525
248,796
248,796
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
1.85 mA
1.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Texas Instruments INA202AIDR provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
Voltage Regulator 1.85mA 2.7V -16V~80V 2.7V to 18V SOIC-8 SMD, Adhesive Mount 1.5mm H
Comparator Single 18V 8-Pin SOIC T/R
COMPARATOR 2500 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
SOP-8 Current-Sensing Amplifiers ROHS
Current Shunt Monitor 8-Pin SOIC T/R
Comparator, 1 Func, 2500uV Offset-Max, PDSO8
IC,Current-Sense Gauge,SOP,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.