Texas Instruments INA199B3DCKT

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B3DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-5.68%

CAD Models

Download Texas Instruments INA199B3DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.278
$ 0.278
Stock
276,512
461,080
461,080
Authorized Distributors
2
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
65 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsINA199B2DCKT
IC OPAMP CURR SENSE 30KHZ SC70-6 / Current Sense Regulator High/Low-Side SC-70-6
Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199B1DCKR
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO6
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby
STMicroelectronicsTSV6290AILT
TVS6290A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments INA199B3DCKT provided by its distributors.

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R
Op Amp 2.7V -100mV~26V SC-70-6 SMD 1mm H
IC OPAMP CURR SENSE 14KHZ SC70-6
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.