Texas Instruments INA199B1RSWT

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199B1RSWT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA199B1RSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.278
Stock
192,934
389,273
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
1
Slew Rate
-
0.4 V/µs
Gain Bandwidth Product
-
80 kHz
Input Offset Voltage (Vos)
-
5 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
65 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Descriptions

Descriptions of Texas Instruments INA199B1RSWT provided by its distributors.

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Op Amp, 140dB, -0.1V, -100mV~26V, 26V, UQFN-10, SMD, Adhesive Mount, 500μm H
26-V, Bi-Directional, Zero-Drift, Low- or High-Side, Voltage Output Current Shunt Monitor
SP Amp Current Sense Amp Single 26V 10-Pin UQFN T/R
QFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS
IC OPAMP CURR SENSE 80KHZ 10UQFN
Revision B Of Existing Ina199a1rsw
INA199 26V, BI-DIRECTIONAL, ZERO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.