Texas Instruments INA197AQDBVRQ1

AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA197AQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages19 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-79.48%

CAD Models

Download Texas Instruments INA197AQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.751
$ 2.751
Stock
405,356
322,038
322,038
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
106 dB
106 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
900 µA
900 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA197AQDBVRQ1.

Related Parts

MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
16 V 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5
STMicroelectronicsSTWD100NYWY3F
IC WATCHDOG TIME CIRCUIT SOT23-5 / Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-23 T/R
STMicroelectronicsLDS3985M33R
LDS3985 Series 3.3 V 300 mA Fixed Low Noise LDO BiCMOS Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments INA197AQDBVRQ1 provided by its distributors.

AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
SP Amp Current Shunt Monitor Single 18V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO5
CURRENT SHUNT MONITORS –16-V to +80-V Common-Mode Range | IC CURRENT MONITOR 3% SOT23-5
950μA 3V,5V,9V,12V,15V -16V~80V 3V,5V,9V,12V,15V SOT-23-5 SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.