Texas Instruments INA190A5IRSWR

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A5IRSWR.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments INA190A5IRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.096
$ 1.666
Stock
1,425,542
148,479
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Descriptions

Descriptions of Texas Instruments INA190A5IRSWR provided by its distributors.

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PQCC10
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R
40μA 250mV/μs 27kHz 132dB 1Ch 5.5V 2μV 500pA 27kHz UQFN-10 SMD, Adhesive Mount
40V high-precision, low bias current, low power current sense amplifier with ENABLE 10-UQFN -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.