Texas Instruments INA190A3IRSWT

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
$ 2.704
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A3IRSWT.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.15%

CAD Models

Download Texas Instruments INA190A3IRSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.704
$ 1.14
Stock
202,599
973,969
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA190A3IRSWT provided by its distributors.

IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4)
Texas Instruments Current sense amplifier, Voltage output, UQFNencapsulation
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R
Operational Amplifier, 1 Func, 15uV Offset-Max, PQCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.