Texas Instruments INA190A2IRSWR

Texas Instruments Current sense amplifier, Voltage output, UQFNencapsulation
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA190A2IRSWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+45.45%

CAD Models

Download Texas Instruments INA190A2IRSWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.347
Stock
354,495
271,018
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-3 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments INA190A2IRSWR provided by its distributors.

Texas Instruments Current sense amplifier, Voltage output, UQFNencapsulation
SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
Operational Amplifier, 1 Func, 15uV Offset-Max, PQCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.